Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €15.480 |
5+ | €14.660 |
25+ | €13.700 |
Price for:Each
Minimum: 1
Multiple: 1
€15.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG90916
Order Code3402772
Technical Datasheet
Inter Series Connector AMini HDMI
Convert From Positions1Ways
Convert From GenderPlug
Inter Series Connector BVGA
Convert To Positions1Ways
Convert To GenderReceptacle
SVHCLead (21-Jan-2025)
Product Overview
Connect a VGA display to an Mini HDMI source
- Supports output up to UXGA/1080p with 10-bit DAC
- 1.65Gbps/165MHz Video amplifier bandwidth
- For use with non-HDCP compliant content
- Easy installation, no settings required
Contents
Contents: Adaptor only
Technical Specifications
Inter Series Connector A
Mini HDMI
Convert From Gender
Plug
Convert To Positions
1Ways
SVHC
Lead (21-Jan-2025)
Convert From Positions
1Ways
Inter Series Connector B
VGA
Convert To Gender
Receptacle
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03