Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.920 |
| 10+ | €7.210 |
| 25+ | €6.610 |
Price for:Each
Minimum: 1
Multiple: 1
€7.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG90772
Order Code3402655
Technical Datasheet
Connector Type AHDMI Plug
Connector Type BHDMI Plug
Cable Length - Imperial5.9ft
Cable Length - Metric1.8m
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
HDMI cable with Ethernet and audio return channels; supports resolutions up to 4000x2000
- 3D over HDMI support
- 99.9% pure OFC copper cable
- Heavy duty gold plated connectors
- Individually screened cable
Contents
HDMI lead only
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
5.9ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
HDMI Plug
Cable Length - Metric
1.8m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.111