Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3340-XLR-5M
Order Code4160181
Product RangePro Signal 3 Pin XLR Mic Cables
Technical Datasheet
465 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €4.340 |
3+ | €4.290 |
25+ | €4.120 |
50+ | €3.720 |
Price for:Each
Minimum: 1
Multiple: 1
€4.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3340-XLR-5M
Order Code4160181
Product RangePro Signal 3 Pin XLR Mic Cables
Technical Datasheet
Connector Type AXLR Plug, 3 Way
Connector Type BXLR Socket, 3 Way
Cable Length - Imperial16.40ft
Cable Length - Metric5m
Jacket ColourBlack
Product RangePro Signal 3 Pin XLR Mic Cables
SVHCTo Be Advised
Product Overview
- 3-pin XLR plug to socket microphone lead
- Cable diameter: 5mm
Technical Specifications
Connector Type A
XLR Plug, 3 Way
Cable Length - Imperial
16.40ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
XLR Socket, 3 Way
Cable Length - Metric
5m
Product Range
Pro Signal 3 Pin XLR Mic Cables
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2