Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3328-HDMI-10M
Order Code4160167
Product RangePro Signal AOC HDMI Leads
Technical Datasheet
412 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €54.300 |
| 3+ | €51.160 |
| 25+ | €47.670 |
| 50+ | €45.350 |
Price for:Each
Minimum: 1
Multiple: 1
€54.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3328-HDMI-10M
Order Code4160167
Product RangePro Signal AOC HDMI Leads
Technical Datasheet
Connector Type AHDMI Plug
Connector Type BHDMI Plug
Cable Length - Imperial32.81ft
Cable Length - Metric10m
Jacket ColourBlack
Product RangePro Signal AOC HDMI Leads
SVHCTo Be Advised
Product Overview
High Speed HDMI lead that utilises fibre optic cable to carry the HDMI signal allowing much greater transmission range than standard cables.
- Capable of transmitting HDMI signals up to 10m
- Supports video resolutions up to 4K UHD (4:4:4)
- Video bandwidth up to 18Gb/s @60Hz
- Metal headshells with laser etched descriptions
Contents
HDMI lead only
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
32.81ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
HDMI Plug
Cable Length - Metric
10m
Product Range
Pro Signal AOC HDMI Leads
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.295