Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3305
Order Code4160148
Product RangePro Signal Panel Mount 3.5mm Adaptor Leads
Technical Datasheet
450 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.400 |
| 3+ | €1.250 |
| 25+ | €1.160 |
| 50+ | €1.070 |
Price for:Each
Minimum: 1
Multiple: 1
€1.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3305
Order Code4160148
Product RangePro Signal Panel Mount 3.5mm Adaptor Leads
Technical Datasheet
Connector Type A3.5mm Stereo Jack Socket
Connector Type B3.5mm Stereo Jack Socket, Panel Mount
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColourBlack
Product RangePro Signal Panel Mount 3.5mm Adaptor Leads
SVHCTo Be Advised
Technical Specifications
Connector Type A
3.5mm Stereo Jack Socket
Cable Length - Imperial
3.28ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
3.5mm Stereo Jack Socket, Panel Mount
Cable Length - Metric
1m
Product Range
Pro Signal Panel Mount 3.5mm Adaptor Leads
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019