Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3239-HDMI-0.5
Order Code3389476
Product RangePro Signal Slim 4K 30Hz HDMI Leads
Technical Datasheet
233 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.850 |
| 3+ | €2.760 |
| 25+ | €2.620 |
| 50+ | €2.540 |
Price for:Each
Minimum: 1
Multiple: 1
€2.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3239-HDMI-0.5
Order Code3389476
Product RangePro Signal Slim 4K 30Hz HDMI Leads
Technical Datasheet
Connector Type AHDMI Plug
Connector Type BHDMI Plug
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Jacket ColourBlack
Product RangePro Signal Slim 4K 30Hz HDMI Leads
Product Overview
Slim, high performance HDMI cable with superior 4K transfer rates and durable metal connectors - suitable for 4K UHD 30Hz signals.
- Slim, easy to conceal HDMI cable
- Low profile zinc alloy HDMI connectors
Contents
Lead only
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
19.7"
Jacket Colour
Black
Connector Type B
HDMI Plug
Cable Length - Metric
500mm
Product Range
Pro Signal Slim 4K 30Hz HDMI Leads
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035