Print Page
Image is for illustrative purposes only. Please refer to product description.
3,234 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.010 |
| 3+ | €1.930 |
| 25+ | €1.810 |
| 50+ | €1.740 |
Price for:Each
Minimum: 1
Multiple: 1
€2.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3042-HDMI-0.5
Order Code3400988
Technical Datasheet
Connector Type AHDMI A Plug
Connector Type BHDMI A Socket
Cable Length - Imperial19.7"
Cable Length - Metric0.5m
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
High quality HDMI male to HDMI female extension lead. The ideal solution for extending your existing HDMI connections.
- Supports 4K Ultra HD @60Hz
- Gold plated connectors with Ethernet
- ROHS compliant
Technical Specifications
Connector Type A
HDMI A Plug
Cable Length - Imperial
19.7"
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
HDMI A Socket
Cable Length - Metric
0.5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046