Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08956
Order Code4159993
Product RangePro Signal Coaxial Leads
Technical Datasheet
145 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.520 |
| 5+ | €1.400 |
| 25+ | €1.300 |
| 50+ | €1.180 |
Price for:Each
Minimum: 1
Multiple: 1
€1.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08956
Order Code4159993
Product RangePro Signal Coaxial Leads
Technical Datasheet
Connector Type ATV, Coaxial Plug, 90°
Connector Type BTV, Coaxial Plug, 90°
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourWhite
Product RangePro Signal Coaxial Leads
SVHCTo Be Advised
Technical Specifications
Connector Type A
TV, Coaxial Plug, 90°
Cable Length - Imperial
6.6ft
Jacket Colour
White
SVHC
To Be Advised
Connector Type B
TV, Coaxial Plug, 90°
Cable Length - Metric
2m
Product Range
Pro Signal Coaxial Leads
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074