Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08925
Order Code4159959
Product RangePro Signal 3.5mm to RCA Leads
Technical Datasheet
201 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €0.698 |
5+ | €0.628 |
25+ | €0.581 |
50+ | €0.534 |
Price for:Each
Minimum: 1
Multiple: 1
€0.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08925
Order Code4159959
Product RangePro Signal 3.5mm to RCA Leads
Technical Datasheet
Connector Type A3.5mm Stereo Jack Socket
Connector Type BPhono (RCA) Plug, x 2
Cable Length - Imperial7.92"
Cable Length - Metric200mm
Jacket ColourBlack
Product RangePro Signal 3.5mm to RCA Leads
SVHCTo Be Advised
Technical Specifications
Connector Type A
3.5mm Stereo Jack Socket
Cable Length - Imperial
7.92"
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
Phono (RCA) Plug, x 2
Cable Length - Metric
200mm
Product Range
Pro Signal 3.5mm to RCA Leads
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01