Print Page
Image is for illustrative purposes only. Please refer to product description.
266 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €1.370 |
5+ | €1.230 |
Price for:Each
Minimum: 1
Multiple: 1
€1.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08676
Order Code3384318
Technical Datasheet
No. of Contacts2Contacts
GenderSocket
Contact Plating-
Connector Body MaterialMetal Body
Connector ColourBlack, White
External Diameter-
Product Range-
SVHCTo Be Advised
Product Overview
The PSG08676 from Pro-Signal is a RCA black / white phono socket.
Technical Specifications
No. of Contacts
2Contacts
Contact Plating
-
Connector Colour
Black, White
Product Range
-
Gender
Socket
Connector Body Material
Metal Body
External Diameter
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009