Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08487
Order Code3389284
Product RangePro Signal HQ TV Coax Leads
Technical Datasheet
209 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.280 |
Price for:Each
Minimum: 1
Multiple: 1
€4.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08487
Order Code3389284
Product RangePro Signal HQ TV Coax Leads
Technical Datasheet
Connector Type ATV, Coaxial Plug
Connector Type BTV, Coaxial Socket
Cable Length - Imperial33ft
Cable Length - Metric10m
Jacket ColourBlue
Product RangePro Signal HQ TV Coax Leads
SVHCNo SVHC (17-Dec-2014)
Product Overview
High quality coaxial lead for PAL type TV connections. Features gold plated contacts and OFC cable.
Technical Specifications
Connector Type A
TV, Coaxial Plug
Cable Length - Imperial
33ft
Jacket Colour
Blue
SVHC
No SVHC (17-Dec-2014)
Connector Type B
TV, Coaxial Socket
Cable Length - Metric
10m
Product Range
Pro Signal HQ TV Coax Leads
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.55