Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08150
Order Code3402089
Product RangePRO SIGNAL Multicore Looms
Technical Datasheet
29 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €30.530 |
| 3+ | €29.060 |
Price for:Each
Minimum: 1
Multiple: 1
€30.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08150
Order Code3402089
Product RangePRO SIGNAL Multicore Looms
Technical Datasheet
Connector Type AXLR Plug, 3 Way, x 8
Connector Type BXLR Socket, 3 Way, x 8
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColourBlack
Product RangePRO SIGNAL Multicore Looms
SVHCTo Be Advised
Product Overview
8-way XLR plug to socket loom designed to reduce cable-clutter in live events or recording studios. Suitable for balanced line or microphone level signal transmission.
- Numbered connectors for easier identification
- Nickel plated connectors with black rubber strain reliefs
- Helical shielded cable
- Ideal for studio use
Technical Specifications
Connector Type A
XLR Plug, 3 Way, x 8
Cable Length - Imperial
9.8ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
XLR Socket, 3 Way, x 8
Cable Length - Metric
3m
Product Range
PRO SIGNAL Multicore Looms
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.144