Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG04056
Order Code3400586
Product RangePro Signal DisplayPort-VGA Leads
Technical Datasheet
2 In Stock
2 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.110 |
| 3+ | €10.760 |
| 25+ | €9.820 |
| 50+ | €9.020 |
Price for:Each
Minimum: 1
Multiple: 1
€12.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG04056
Order Code3400586
Product RangePro Signal DisplayPort-VGA Leads
Technical Datasheet
Connector Type ADisplayPort Plug
Connector Type BVGA
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourWhite
Product RangePro Signal DisplayPort-VGA Leads
SVHCTo Be Advised
Product Overview
- Nickel plated shells and gold plated contacts
- Integrated screw terminals for a secure connection
- Supports resolutions up to 1080p @60Hz
Applications
Signal Processing, Audio Visual
Technical Specifications
Connector Type A
DisplayPort Plug
Cable Length - Imperial
6.6ft
Jacket Colour
White
SVHC
To Be Advised
Connector Type B
VGA
Cable Length - Metric
2m
Product Range
Pro Signal DisplayPort-VGA Leads
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125