Print Page
Image is for illustrative purposes only. Please refer to product description.
275 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.420 |
| 3+ | €3.960 |
| 25+ | €3.550 |
| 50+ | €3.220 |
Price for:Each
Minimum: 1
Multiple: 1
€4.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03804
Order Code3409606
Technical Datasheet
Connector Type AHDMI A Socket Panel Mount
Connector Type BHDMI A Socket
Cable Length - Imperial0.52ft
Cable Length - Metric160mm
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
- HDMI socket to socket flat adaptor lead
- Suitable for wallplates, floor boxes and other AV installations
- Can be used as a coupler
- Compact moulded design
- Lead length: 160mm
Technical Specifications
Connector Type A
HDMI A Socket Panel Mount
Cable Length - Imperial
0.52ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
HDMI A Socket
Cable Length - Metric
160mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038