Print Page
Image is for illustrative purposes only. Please refer to product description.
55 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.030 |
| 3+ | €4.850 |
| 25+ | €4.460 |
| 50+ | €4.200 |
Price for:Each
Minimum: 1
Multiple: 1
€5.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03803
Order Code3340924
Technical Datasheet
Connector Type AHDMI A Socket Panel Mount
Connector Type BHDMI A Socket
Cable Length - Imperial0.52ft
Cable Length - Metric0.16m
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
Short female to female HDMI adaptor lead with panel mounting fitting. Ideal for use with wall plates or floor boxes in a range of AV installations that require an easy access HDMI socket.
- HDMI socket to socket adaptor lead
- Suitable for wallplates, floor boxes and other AV installations
- Compliant with HDMI 1.4
- Can be used as a coupler
- Compact moulded design
Applications
Audio Visual, Consumer Electronics, Multimedia, Hobby & Education, Installations
Technical Specifications
Connector Type A
HDMI A Socket Panel Mount
Cable Length - Imperial
0.52ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
HDMI A Socket
Cable Length - Metric
0.16m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032