Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03783
Order Code3340929
Also Known AsGTIN UPC EAN: 5051259020726
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03783
Order Code3340929
Also Known AsGTIN UPC EAN: 5051259020726
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
- Theft resistant floor stand & cage for iPad® 2, 3, 4 & Air
- Suitable for information points, retail & exhibition applications
- No access to buttons so screen can remain in a dedicated app
- Cage rotates through 90° for landscape & portrait modes
- Internal rubber corner spacers and screen surround
- Cable management system
- Base can be fixed to floor for extra security
- Steel plate construction with black powder coated finish
- Supplied with security torx head screws for external cage fixings
- Upright tube: 40mmØ
- Base: 350mmØ
- Cage dimensions (WxHxD): 217x287x22mm
- Stand height: 1m
- Weight: 4.3kg
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94032080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.36