Print Page
Image is for illustrative purposes only. Please refer to product description.
641 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.080 |
3+ | €2.900 |
25+ | €2.710 |
50+ | €2.580 |
Price for:Each
Minimum: 1
Multiple: 1
€3.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
High Speed HDMI lead with Ethernet connectivity, suitable for high definition AV equipment. Made to HDMI 1.4 specification with robust moulded connectors.
- Moulded HDMI plug to plug lead
- Version 1.4
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
4.9ft
Jacket Colour
Black
SVHC
No SVHC (23-Jan-2024)
Connector Type B
HDMI Plug
Cable Length - Metric
1.5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.073