Print Page
Image is for illustrative purposes only. Please refer to product description.
476 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.839 |
Price for:Each
Minimum: 1
Multiple: 1
€0.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03054
Order Code3371071
Technical Datasheet
Connector Type APhono (RCA) Plug, x 3
Connector Type BPhono (RCA) Plug, x 3
Cable Length - Imperial9.84"
Cable Length - Metric250mm
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
For stereo audio + video connections. Pure copper conductors.
Technical Specifications
Connector Type A
Phono (RCA) Plug, x 3
Cable Length - Imperial
9.84"
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
Phono (RCA) Plug, x 3
Cable Length - Metric
250mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055