Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG02973
Order Code3400227
Product RangePROSIGNAL Attenuators XLR
Technical Datasheet
58 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.080 |
5+ | €4.580 |
Price for:Each
Minimum: 1
Multiple: 1
€5.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG02973
Order Code3400227
Product RangePROSIGNAL Attenuators XLR
Technical Datasheet
No. of Contacts3Contacts
GenderPlug, Receptacle
Connector MountingCable Mount
Contact PlatingSilver
Connector Body MaterialBrass
Product RangePROSIGNAL Attenuators XLR
SVHCTo Be Advised
Product Overview
An XLR microhone attenuation adaptor with -20dB PAD.
- XLR plug to XLR socket
- Unbalanced circuit
- Attenuation: -20dB @ 600 Ohm
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Cable Mount
Connector Body Material
Brass
SVHC
To Be Advised
Gender
Plug, Receptacle
Contact Plating
Silver
Product Range
PROSIGNAL Attenuators XLR
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05