Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG01352
Order Code3409595
Product RangePRO SIGNAL Multicore Looms
Technical Datasheet
115 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €19.140 |
| 3+ | €18.770 |
Price for:Each
Minimum: 1
Multiple: 1
€19.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG01352
Order Code3409595
Product RangePRO SIGNAL Multicore Looms
Technical Datasheet
Connector Type A6.35mm (1/4") Stereo Jack Plug, x 8
Connector Type B6.35mm (1/4") Stereo Jack Plug, x 8
Cable Length - Imperial4.9ft
Cable Length - Metric1.5m
Jacket ColourBlack
Product RangePRO SIGNAL Multicore Looms
SVHCTo Be Advised
Product Overview
A 1.5m multicore snake loom which can be used as either 8x balanced or stereo audio channels via the 6.35mm (1/4") stereo jack plugs. Ideal for interconnections between audio equipment, consoles and patch bays at live events, on stage or in the home studio..
- 1.5m Multicore snake audio loom
- 8x Balanced audio channels with 6.35mm (1/4") Stereo jack plug connectors
- TRS connection on all Jack connectors
- Moulded plugs incorporating strain relief sleeves
- Numbered and colour coded for easy channel identification
- Robust, flexible OFC cable
- Fully screened cables (shielded), This prevents interference and reduces noise and crosstalk from other sources that may be situated around the loom
- Durable PVC outer loom jacket helps to protect the cable against wear and tear
Applications
Audio, Audio Visual, Broadcast, Conferencing, DJ, Education, Installations, Live Events, Music, Staging
Technical Specifications
Connector Type A
6.35mm (1/4") Stereo Jack Plug, x 8
Cable Length - Imperial
4.9ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
6.35mm (1/4") Stereo Jack Plug, x 8
Cable Length - Metric
1.5m
Product Range
PRO SIGNAL Multicore Looms
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.452