Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG01246
Order Code3400145
Product RangePRO SIGNAL Multicore Looms
Technical Datasheet
19 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €30.980 |
| 3+ | €29.020 |
Price for:Each
Minimum: 1
Multiple: 1
€30.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG01246
Order Code3400145
Product RangePRO SIGNAL Multicore Looms
Technical Datasheet
Connector Type AXLR Plug, 3 Way, x 8
Connector Type B6.35mm (1/4") Stereo Jack Plug
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColourBlue
Product RangePRO SIGNAL Multicore Looms
SVHCTo Be Advised
Product Overview
High quality, robust 8-way XLR socket to ¼" jack plug lead suitable for unbalanced line or microphone level signal transmission. Featuring black XLR connectors with integral strain reliefs with clear numbering for easier cable identification.
- Numbered connectors for easier identification
- High quality black XLR connectors
- OFC balanced cable
Technical Specifications
Connector Type A
XLR Plug, 3 Way, x 8
Cable Length - Imperial
9.8ft
Jacket Colour
Blue
SVHC
To Be Advised
Connector Type B
6.35mm (1/4") Stereo Jack Plug
Cable Length - Metric
3m
Product Range
PRO SIGNAL Multicore Looms
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1