Print Page
Image is for illustrative purposes only. Please refer to product description.
28 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.080 |
| 5+ | €6.630 |
Price for:Each
Minimum: 1
Multiple: 1
€7.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG01216
Order Code3401978
Technical Datasheet
Connector Type AXLR Socket, 3 Way
Connector Type B6.35mm (1/4") Mono Jack Plug
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
An XLR socket to 6.35mm (¼") mono jack plug lead ideal for unbalanced microphone and line level signal transmission.
- Single core screened, flexible microphone cable
- Nickel plated connectors
- Integral strain reliefs
- Pure copper conductors
Technical Specifications
Connector Type A
XLR Socket, 3 Way
Cable Length - Imperial
16.4ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
6.35mm (1/4") Mono Jack Plug
Cable Length - Metric
5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27