Print Page
Image is for illustrative purposes only. Please refer to product description.
343 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.560 |
| 3+ | €2.320 |
| 25+ | €2.140 |
| 50+ | €1.940 |
Price for:Each
Minimum: 1
Multiple: 1
€2.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG01118
Order Code3399932
Technical Datasheet
Connector Type AF Type Plug
Connector Type BF Type Plug
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourWhite
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Used to connect the satellite receiver to an 'F' socket wall plate. The lead incorporates 75Ω low loss cable and moulded-on gold plated 'F' connectors.
Technical Specifications
Connector Type A
F Type Plug
Cable Length - Imperial
6.6ft
Jacket Colour
White
SVHC
No SVHC (21-Jan-2025)
Connector Type B
F Type Plug
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095