Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.440 |
3+ | €1.390 |
25+ | €1.300 |
50+ | €1.280 |
Price for:Each
Minimum: 1
Multiple: 1
€1.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG00487
Order Code3401964
Technical Datasheet
Connector Type AMini-DIN Plug, 4 Way, (S-VHS)
Connector Type BMini-DIN Socket, 4 Way, (S-VHS), x 2
Cable Length - Imperial0.82ft
Cable Length - Metric250mm
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
High quality S-VHS type 4-pin mini DIN plug to plug leads with pure copper conductors, chrome plated, metal connectors and gold plated contacts.
Technical Specifications
Connector Type A
Mini-DIN Plug, 4 Way, (S-VHS)
Cable Length - Imperial
0.82ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
Mini-DIN Socket, 4 Way, (S-VHS), x 2
Cable Length - Metric
250mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025