Print Page
Image is for illustrative purposes only. Please refer to product description.
820 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €0.934 |
3+ | €0.892 |
25+ | €0.837 |
50+ | €0.810 |
Price for:Each
Minimum: 1
Multiple: 1
€0.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG00222
Order Code3401957
Technical Datasheet
Connector Type A3.5mm Mono Jack Plug
Connector Type BPhono (RCA) Plug
Cable Length - Imperial3.9ft
Cable Length - Metric1.2m
Jacket ColourBlack
Product Range-
Product Overview
- Pure copper conductors
Technical Specifications
Connector Type A
3.5mm Mono Jack Plug
Cable Length - Imperial
3.9ft
Jacket Colour
Black
SVHC
Lead (21-Jan-2025)
Connector Type B
Phono (RCA) Plug
Cable Length - Metric
1.2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035