Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG00150..
Order Code3400059
Product RangeAudio / Video Cable Assembly
Technical Datasheet
1,998 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €2.300 |
3+ | €2.180 |
25+ | €2.040 |
50+ | €1.950 |
Price for:Each
Minimum: 1
Multiple: 1
€2.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG00150..
Order Code3400059
Product RangeAudio / Video Cable Assembly
Technical Datasheet
Connector Type AMini-DIN Plug, 6 Way (PS/2)
Connector Type BMini-DIN Plug, 6 Way (PS/2)
Cable Length - Imperial4.9ft
Cable Length - Metric1.5m
Jacket ColourBlack
Product RangeAudio / Video Cable Assembly
SVHCNo SVHC (21-Jan-2025)
Product Overview
Mini 6-pin DIN plug to plug lead suitable for audio or video connections. Pure copper conductors.
- 6 Way
- Mini DIN (PS/2)
Applications
Audio, Multimedia, Communications & Networking, Hobby & Education, Utilities
Technical Specifications
Connector Type A
Mini-DIN Plug, 6 Way (PS/2)
Cable Length - Imperial
4.9ft
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Connector Type B
Mini-DIN Plug, 6 Way (PS/2)
Cable Length - Metric
1.5m
Product Range
Audio / Video Cable Assembly
Technical Docs (1)
Alternatives for PSG00150..
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1