Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG-CASE-RPI3BP-CLR
Order Code3401797
Technical Datasheet
For Use WithRaspberry Pi B+, 2 B, 3 B & 3 B+
External Height28mm
External Width92mm
External Depth61mm
Enclosure / Case Material-
Enclosure MaterialPolycarbonate
Body ColourTransparent
Product Overview
- Suitable for Raspberry Pi 3 Model B & B+, Raspberry Pi 2 Model B and Raspberry Pi Model B+
- Provides full access to all connections on the Raspberry Pi
- Features cable pass-through for GPIO, CSI and DSI
- Intuitive assembly, simply clicks together
- Integrated screw holes on the bottom for mounting on a wall or flat surface
Notes
Note: Raspberry Pi shown for illustration only, not included
Technical Specifications
For Use With
Raspberry Pi B+, 2 B, 3 B & 3 B+
External Width
92mm
Enclosure / Case Material
-
Body Colour
Transparent
External Height
28mm
External Depth
61mm
Enclosure Material
Polycarbonate
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035