Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
6 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.520 |
| 5+ | €2.280 |
Price for:Each
Minimum: 1
Multiple: 1
€2.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPS11262
Order Code2100138
Technical Datasheet
Connector Type AIEEE 1394 FireWire Plug, 6 Way
Connector Type BIEEE 1394 FireWire Plug, 4 Way
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
- A IEEE 1394 'FireWire' cable
- Used with computer and audio/video equipment
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Connector Type A
IEEE 1394 FireWire Plug, 6 Way
Cable Length - Imperial
6.6ft
Jacket Colour
Black
SVHC
No SVHC (17-Dec-2014)
Connector Type B
IEEE 1394 FireWire Plug, 4 Way
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.088