Print Page
Image is for illustrative purposes only. Please refer to product description.
90 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.860 |
| 5+ | €8.140 |
Price for:Each
Minimum: 1
Multiple: 1
€8.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPS11091
Order Code3402384
Technical Datasheet
Fibre Optic Connector AST
Fibre Optic Connector BST
No. of Fibres-
Fibre TypeMultimode
Lead Length - Metric2m
Fibre Diameter125µm
Product Range-
SVHCTo Be Advised
Product Overview
High quality fibre optic patch lead
- Ideal for CATV and datacomms applications
Contents
Contents: Cable only
Technical Specifications
Fibre Optic Connector A
ST
No. of Fibres
-
Lead Length - Metric
2m
Product Range
-
Fibre Optic Connector B
ST
Fibre Type
Multimode
Fibre Diameter
125µm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1