Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.630 |
| 10+ | €3.830 |
| 25+ | €3.140 |
| 50+ | €2.660 |
| 100+ | €2.320 |
| 250+ | €2.050 |
| 500+ | €2.010 |
| 1000+ | €1.970 |
Price for:Each
Minimum: 1
Multiple: 1
€4.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPS000206
Order Code2909055
Technical Datasheet
Audio Video Connector AMono Plug - 6.35mm
Audio Video Connector BMono Receptacle - 6.35mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Audio Video Connector A
Mono Plug - 6.35mm
Product Range
-
Audio Video Connector B
Mono Receptacle - 6.35mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025