Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPS-ATWB47T
Order Code3401842
Also Known AsGTIN UPC EAN: 5051259019768
No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPS-ATWB47T
Order Code3401842
Also Known AsGTIN UPC EAN: 5051259019768
Maximum Screen SizeFrom 26" to 47"
Bracket TypeTilting Mount
Load Max45kg
VESA Standard400x400
Product Range-
SVHCTo Be Advised
Product Overview
A tilting wall mount for 26"- 47" LCD/Plasma screens; features a safety bar system with anti theft design (padlock required)
- Supplied with all the fixings & spacers to mount screen to wall
- Universal & VESA® mounting pattern
- Mounting profile: 59mm
- Tilt: -15° to +10°
- Max. hole pattern (WxH): 400x400mm
Technical Specifications
Maximum Screen Size
From 26" to 47"
Load Max
45kg
Product Range
-
Bracket Type
Tilting Mount
VESA Standard
400x400
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94031058
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.14