Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoJR9101-2M-ROHS
Order Code8651892
Technical Datasheet
Connector Type AXLR Socket, 3 Way
Connector Type BXLR Plug, 3 Way
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourBlack
Product Range-
Alternatives for JR9101-2M-ROHS
1 Product Found
Product Overview
The JR9101-2M-ROHS is a 2m audio/video Cable Assembly with 3-way XLR socket to plug connection.
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial, Audio, Imaging, Video & Vision
Technical Specifications
Connector Type A
XLR Socket, 3 Way
Cable Length - Imperial
6.6ft
Jacket Colour
Black
Connector Type B
XLR Plug, 3 Way
Cable Length - Metric
2m
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14