Print Page
Image is for illustrative purposes only. Please refer to product description.
46 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.240 |
Price for:Each
Minimum: 1
Multiple: 1
€2.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoJR9031-5M
Order Code8651868
Technical Datasheet
Connector Type A3.5mm Stereo Jack Plug
Connector Type BPhono (RCA) Plug, x 3
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The JR9031-5M is a 5m Audio/Video Cable Assembly with 3.5mm 4-pole plugs to 3 RCA plugs and black PVC jacket. It is suitable for composite video plus stereo audio connections.
- Nickel-plated plug
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Imaging, Video & Vision, Audio
Technical Specifications
Connector Type A
3.5mm Stereo Jack Plug
Cable Length - Imperial
16.4ft
Jacket Colour
Black
SVHC
No SVHC (17-Dec-2014)
Connector Type B
Phono (RCA) Plug, x 3
Cable Length - Metric
5m
Product Range
-
Technical Docs (1)
Alternatives for JR9031-5M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18