Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.780 |
Price for:Each
Minimum: 1
Multiple: 1
€9.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoJR8104/25M
Order Code4258642
Technical Datasheet
Connector Type APhono (RCA) Plug, x 3
Connector Type BPhono (RCA) Plug, x 3
Cable Length - Imperial82ft
Cable Length - Metric25m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The JR8104/25M is a 25m audio/video Cable Assembly with 3 x phono (RCA) plug to 3 x phono (RCA) plug connection. It is suitable for use with the stereo audio and video connections.
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial, Audio, Imaging, Video & Vision
Technical Specifications
Connector Type A
Phono (RCA) Plug, x 3
Cable Length - Imperial
82ft
Jacket Colour
Black
SVHC
No SVHC (17-Dec-2014)
Connector Type B
Phono (RCA) Plug, x 3
Cable Length - Metric
25m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.84