Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €6.990 | 
| 5+ | €6.120 | 
Price for:Each
Minimum: 1
Multiple: 1
€6.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoHDMINIDP-05DP
Order Code4159479
Technical Datasheet
Connector Type AMini DisplayPort Plug
Connector Type BMini DisplayPort Plug
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
Dependable mini DisplayPort cable with Male to Male connectors
- 19 Pins connected
 - High quality 32AWG Cable (4.8mm OD)
 - Anti-corrosive gold flashed contacts
 
Contents
Contents: Cable only
Notes
Note: 5V pin 20 is not connected
Technical Specifications
Connector Type A
Mini DisplayPort Plug
Cable Length - Imperial
16.4ft
Jacket Colour
Black
SVHC
No SVHC (07-Nov-2024)
Connector Type B
Mini DisplayPort Plug
Cable Length - Metric
5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.161