Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €21.310 |
Price for:Each
Minimum: 1
Multiple: 1
€21.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoEX-664
Order Code8706034
Technical Datasheet
Connector Type AMini-DIN Socket, 6 Way (PS/2), x 2 + SVGA Socket, 15 Way
Connector Type BMini-DIN Plug, 6 Way (PS/2), x 2 + SVGA Plug, 15 Way
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColourGrey
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Simple and effective KVM cable extension kit which includes SVGA and PS/2 cables joined together, ensuring that you are never 'just one cable' short.
- SVGA & PS/2 Extension cable kit ideal for KVMs
- Male SVGA & PS/2 connections to Female SVGA & PS/2 connections
- Colour coded PS/2 connectors for keyboard and mouse ports
- High quality moulded connectors
Applications
Computers & Computer Peripherals
Technical Specifications
Connector Type A
Mini-DIN Socket, 6 Way (PS/2), x 2 + SVGA Socket, 15 Way
Cable Length - Imperial
16.4ft
Jacket Colour
Grey
SVHC
No SVHC (17-Jan-2023)
Connector Type B
Mini-DIN Plug, 6 Way (PS/2), x 2 + SVGA Plug, 15 Way
Cable Length - Metric
5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.01786