Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €34.490 |
5+ | €33.280 |
Price for:Each
Minimum: 1
Multiple: 1
€34.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoAVMULTI-METALBOX-7P5M
Order Code4159078
Technical Datasheet
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
Robust metal multi-AV connection box that is fitted with pre-assembled couplers for 3x RCA, 3.5mm audio, HDMI, VGA and USB connections.
- Modular design with slots for additonal ports; knock-outs for optional VGA, RJ45 and audio connections
- Comes with mounting holes for wall or desktop use
- Multiple knock-outs for cable entry point
- Supplied as a kit with matching 5m cables
- Dimensions (HxWxD): 55x191x120mm
Contents
Connection box and cables
Technical Specifications
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.739