Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.918 |
| 10+ | €0.668 |
Price for:Each
Minimum: 1
Multiple: 1
€0.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoAR70515
Order Code3824986
Technical Datasheet
No. of Contacts1Contacts
Contact PlatingNickel Plated Contacts
Connector Body MaterialMetal Body
Connector ColourRed
External Diameter3.2mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The AR70515 is a Car Aerial Plug with gold plated-copper pins and ABS boolg.
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Audio, Automotive
Technical Specifications
No. of Contacts
1Contacts
Contact Plating
Nickel Plated Contacts
Connector Colour
Red
Product Range
-
Gender
Plug
Connector Body Material
Metal Body
External Diameter
3.2mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006