Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoAOCUSB3-EXT025
Order Code4160373
Product RangePro Signal AOC USB 3.0 Extension Leads
Technical Datasheet
7 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €108.610 |
Price for:Each
Minimum: 1
Multiple: 1
€108.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoAOCUSB3-EXT025
Order Code4160373
Product RangePro Signal AOC USB 3.0 Extension Leads
Technical Datasheet
Connector to ConnectorType A Plug to Type A Receptacle
Cable Length - Metric25m
Cable Length - Imperial82.02ft
USB StandardUSB 3.0
Jacket ColourBlack
Electronic Marking-
Product RangePro Signal AOC USB 3.0 Extension Leads
SVHCNo SVHC (07-Nov-2024)
Product Overview
Easily extend the reach of USB devices and peripherals up to 25m away from the host port. The lead uses fibre optic cable, which is capable of transmitting more bandwidth over greater distances without interference.
- USB 3.0 transfer speeds up to 5Gb/s
- Plug and play design
- No software or power supply required
- Cable outer diameter: 4.5mm
Contents
Extension cable only
Notes
Note: Not compatible with USB 2.0 ports or devices.
Technical Specifications
Connector to Connector
Type A Plug to Type A Receptacle
Cable Length - Imperial
82.02ft
Jacket Colour
Black
Product Range
Pro Signal AOC USB 3.0 Extension Leads
Cable Length - Metric
25m
USB Standard
USB 3.0
Electronic Marking
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.92