Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €5.830 |
4+ | €5.220 |
15+ | €4.740 |
Price for:Each
Minimum: 1
Multiple: 1
€5.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoADF6
Order Code1279667
Technical Datasheet
LAN CategoryCat5e
Connector to ConnectorRJ45 Plug to 2x RJ45 Jack
Cable Construction-
Jacket ColourGrey
Cable Length - Metric150mm
Cable Length - Imperial5.91"
Product Range-
Product Overview
The ADF6 is a 5.91ft grey CAT-5e Cable Economiser with a RJ45 plug on one side and RJ45 socket on another side. This data/voice PVC cable comes with the 24AWG conductors. It enables an additional single to be transmitted down the unsued pairs of CAT-5E twist pair cable. This cable allows expansion of an existing system without the need to disrupt the cable infrastructure.
- Provides for instant network expansion
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Communications & Networking, Industrial
Technical Specifications
LAN Category
Cat5e
Cable Construction
-
Cable Length - Metric
150mm
Product Range
-
Connector to Connector
RJ45 Plug to 2x RJ45 Jack
Jacket Colour
Grey
Cable Length - Imperial
5.91"
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036741