Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €9.420 |
5+ | €8.600 |
25+ | €7.920 |
50+ | €7.300 |
Price for:Each
Minimum: 1
Multiple: 1
€9.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part No99DVDUAL-205
Order Code4159379
Technical Datasheet
Connector Type ADVI-D Plug
Connector Type BDVI-D Plug
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
High quality DVI lead for digital devices that supports dual link DVI-D resolutions
- 28 AWG cable fitted with ferrites
- 25-pin Gold flashed contacts
Contents
Contents: DVI cable only
Technical Specifications
Connector Type A
DVI-D Plug
Cable Length - Imperial
16.4ft
Jacket Colour
Black
SVHC
No SVHC (07-Nov-2024)
Connector Type B
DVI-D Plug
Cable Length - Metric
5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.525