Print Page
Image is for illustrative purposes only. Please refer to product description.
181 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.120 |
| 5+ | €9.770 |
| 25+ | €9.190 |
| 50+ | €8.720 |
Price for:Each
Minimum: 1
Multiple: 1
€10.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part No77HD419-07
Order Code4159364
Technical Datasheet
Connector Type AHDMI Plug
Connector Type BHDMI Plug
Cable Length - Imperial23ft
Cable Length - Metric7m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
High quality 7m HDMI cable with moulded connectors and gold contacts, suitable for 4K Ultra HD connections.
- High Speed HDMI cable with Ethernet
- Supports 2160p resolution @60Hz
- Black PVC cable jacket
- Gold plated connections
Contents
HDMI cable only
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
23ft
Jacket Colour
Black
SVHC
No SVHC (07-Nov-2024)
Connector Type B
HDMI Plug
Cable Length - Metric
7m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.394