Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerPRO'S KIT
Manufacturer Part NoBX-4112N
Order Code2503746
Technical Datasheet
Breadboard TypeSolderless Breadboard
Total Number of Tie Points840Tie Points
No. of Distribution Strips / Buses2Bus Strips
No. of Terminal Strips1 Terminal Strip
Board Dimensions (L x W) - Imperial6.73" x 2.52"
Board Dimensions (L x W) - Metric171mm x 64mm
SVHCNo SVHC (10-Jun-2022)
Product Overview
Solderless breadboard with a total of 840 contacts arranged in two blocks of 64 vertical rows of 5 interconnected sockets and four horizontal rows of 50 interconnected sockets on a standard 0.1" pitch.
- Self adhesive pad on rear
- Round hole design for easy plug and play
- Boards can be interlocked
Technical Specifications
Breadboard Type
Solderless Breadboard
No. of Distribution Strips / Buses
2Bus Strips
Board Dimensions (L x W) - Imperial
6.73" x 2.52"
SVHC
No SVHC (10-Jun-2022)
Total Number of Tie Points
840Tie Points
No. of Terminal Strips
1 Terminal Strip
Board Dimensions (L x W) - Metric
171mm x 64mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15