Print Page
Image is for illustrative purposes only. Please refer to product description.
45 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €39.630 |
5+ | €35.500 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€39.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- Irradiated, thermally stabilised, heat shrinkable insulation sleeving
- Sleeve composed of an outer polyolefin tube, coated on the inner, with a meltable polyamide adhesive
- After being crimped, the Butt Splice is simply heated with a hot air gun so that the outer sleeve-
- Shrinks and the adhesive melts and flows, to give a watertight seal
- Resistant to water, spray oil and chemicals
- Temperature rating 105℃
Technical Specifications
Insulator Colour
Yellow
Wire Size AWG Min
-
Conductor Area CSA
-
SVHC
To Be Advised
Product Range
-
Wire Size AWG Max
8AWG
Insulator Material
PVC (Polyvinylchloride)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23