Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Alternatives for SPC4882.
1 Product Found
Product Overview
The SPC4882 is a black open Quick-fit Grommet made of soft PVC (polyvinylchloride). It is designed to snap neatly and quickly into position. This grommet protects wires and cables when passing through metal panels.
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Grommet Type
Open
Cable Diameter Max
6.1mm
Mounting Hole Dia
9.9mm
Grommet Colour
Black
Cable Diameter Min
-
Grommet Material
PVC (Polyvinylchloride)
Panel Thickness Max
3mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.077792