Print Page
Image is for illustrative purposes only. Please refer to product description.
45 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €0.941 |
10+ | €0.837 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€0.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoSH001 6.5 RED
Order Code3384601
Technical Datasheet
Accessory TypeStrain Relief
For Use WithRJ45 Connectors
No. of Positions-
Strain Relief MaterialPlastic
Product Range-
SVHCTo Be Advised
Product Overview
- Strain relief boot suitable for standard RJ45 Connectors
- an also be used on Cat5e and Cat6 UTP solid cable
- Cable entry: 6.5mm
- Red
- Pack of 10
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
-
Product Range
-
For Use With
RJ45 Connectors
Strain Relief Material
Plastic
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02