Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO POWER
Manufacturer Part NoRWSW-30 25M
Order Code3384545
Technical Datasheet
External Diameter - Imperial1.18"
External Diameter - Metric30mm
Wrap MaterialPolyethylene
Wrap ColourNatural
Reel Length (Imperial)82ft
Reel Length (Metric)25m
Bundle Dia Min - Imperial1.02"
Bundle Dia Max - Imperial5.91"
Bundle Dia Min - Metric26mm
Bundle Dia Max - Metric150mm
Product Range-
SVHCTo Be Advised
Product Overview
Natural coloured, polyethylene spiral wrapping for bundling cables in wiring looms etc.
- Length: 25m
- Diameter: 26-150mm
Technical Specifications
External Diameter - Imperial
1.18"
Wrap Material
Polyethylene
Reel Length (Imperial)
82ft
Bundle Dia Min - Imperial
1.02"
Bundle Dia Min - Metric
26mm
Product Range
-
External Diameter - Metric
30mm
Wrap Colour
Natural
Reel Length (Metric)
25m
Bundle Dia Max - Imperial
5.91"
Bundle Dia Max - Metric
150mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39162000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.845