Print Page
Image is for illustrative purposes only. Please refer to product description.
66 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €6.030 |
5+ | €5.600 |
Price for:Each
Minimum: 1
Multiple: 1
€6.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoRWSW-20 10M
Order Code3384541
Technical Datasheet
External Diameter - Imperial0.79"
External Diameter - Metric20mm
Wrap MaterialPolyethylene
Wrap ColourNatural
Reel Length (Imperial)32.8ft
Reel Length (Metric)10m
Bundle Dia Min - Imperial0.59"
Bundle Dia Max - Imperial3.94"
Bundle Dia Min - Metric15mm
Bundle Dia Max - Metric100mm
Product Range-
SVHCTo Be Advised
Product Overview
Black coloured, polyethylene spiral wrapping for bundling cables in wiring looms etc.
- Length: 10m
- Diameter: 15-100mm
Technical Specifications
External Diameter - Imperial
0.79"
Wrap Material
Polyethylene
Reel Length (Imperial)
32.8ft
Bundle Dia Min - Imperial
0.59"
Bundle Dia Min - Metric
15mm
Product Range
-
External Diameter - Metric
20mm
Wrap Colour
Natural
Reel Length (Metric)
10m
Bundle Dia Max - Imperial
3.94"
Bundle Dia Max - Metric
100mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39162000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.456