Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €5.240 |
5+ | €4.400 |
Price for:Each
Minimum: 1
Multiple: 1
€5.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoRWSW-15 10M
Order Code3384540
Technical Datasheet
External Diameter - Imperial0.59"
External Diameter - Metric15mm
Wrap MaterialPolyethylene
Wrap ColourBlack
Reel Length (Imperial)32.8ft
Reel Length (Metric)10m
Bundle Dia Min - Imperial0.47"
Bundle Dia Max - Imperial2.95"
Bundle Dia Min - Metric12mm
Bundle Dia Max - Metric75mm
Product Range-
SVHCTo Be Advised
Product Overview
Black coloured, polyethylene spiral wrapping for bundling cables in wiring looms etc.
- Length: 10m
- Diameter: 12-75mm
Technical Specifications
External Diameter - Imperial
0.59"
Wrap Material
Polyethylene
Reel Length (Imperial)
32.8ft
Bundle Dia Min - Imperial
0.47"
Bundle Dia Min - Metric
12mm
Product Range
-
External Diameter - Metric
15mm
Wrap Colour
Black
Reel Length (Metric)
10m
Bundle Dia Max - Imperial
2.95"
Bundle Dia Max - Metric
75mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39162000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.366