Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €17.400 |
3+ | €16.090 |
10+ | €15.420 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€17.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoPP01022
Order Code4161262
Technical Datasheet
Adhesive Type-
Tape Backing Material-
Tape ColourTan
Total Tape Thickness9.4 mil (0.24 mm)
Roll Length - Imperial32.8ft
Roll Length - Metric10m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product Range-
SVHCTo Be Advised
Product Overview
High strength, doubled-sided cloth tape coated with hot-melt adhesive.
- Brown liner
- Interior and exterior use
- For use with carpets, hole closure, repairing, masking, packaging, holding, and bundling
Technical Specifications
Adhesive Type
-
Tape Colour
Tan
Roll Length - Imperial
32.8ft
Tape Width - Imperial
1.97"
Product Range
-
Tape Backing Material
-
Total Tape Thickness
9.4 mil (0.24 mm)
Roll Length - Metric
10m
Tape Width - Metric
50mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.488